The CY2907SL-262 is a single operational amplifier from Cypress. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 3V and 3.6V. The device is packaged in a SOIC format, with a quantity of 97 per package.
Cypress CY2907SL-262 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Series | CY2907SL |
| RoHS | Not Compliant |
No datasheet is available for this part.