The CY2907SL is a single operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package and is lead free. The device operates on a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The CY2907SL is available in quantities of 2500 per reel, packaged in tape and reel format.
Sign in to ask questions about the Cypress CY2907SL-262T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY2907SL-262T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CY2907SL |
| Supply Voltage-Nom | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY2907SL-262T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.