
The CY37032P44-154AIT is a 2-LAB 154MHz surface mount TQFP EEPROM from Cypress. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 7.5ns and a turn-on delay time of 7.5ns.
Cypress CY37032P44-154AIT technical specifications.
| Package/Case | TQFP |
| Frequency | 154MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 2 |
| Number of Logic Elements/Cells | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
