
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz CMOS Technology 3.3V 44-Pin TQFP T/R
Cypress CY37032VP44-100ACT technical specifications.
| Package/Case | TQFP |
| Number of Logic Blocks (LABs) | 2 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
