
CPLD Ultra37000 Family 2K Gates 64 Macro Cells 125MHz CMOS Technology 5V 100-Pin TQFP T/R
Cypress CY37064P100-125AIT technical specifications.
| Package/Case | TQFP |
| Number of Logic Blocks (LABs) | 4 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.