FILTER UNIT, 80MM - More Details
Cypress CY37064VP48-100BACT technical specifications.
| Number of Logic Blocks (LABs) | 4 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY37064VP48-100BACT to view detailed technical specifications.
No datasheet is available for this part.