
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP T/R
Cypress CY37128P100-125AIT technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
No datasheet is available for this part.