FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Cypress CY37128VP100-125BBCT technical specifications.
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.