The CY37192P160-154AC is a 12-LAB 12-cell 154MHz surface mount EEPROM from Cypress. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device features a propagation delay of 7.5ns and a turn-on delay time of 7.5ns. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cypress CY37192P160-154AC technical specifications.
| Package/Case | TQFP |
| Frequency | 154MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 12 |
| Number of Logic Elements/Cells | 12 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.