The CY37256P160-83UM is a 16-LAB 16-LE FPGA with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates within a supply voltage range of 4.5V to 5.5V and features a propagation delay of 15ns. The device is designed for surface mount applications and is not radiation hardened.
Cypress CY37256P160-83UM technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY37256P160-83UM to view detailed technical specifications.
No datasheet is available for this part.