
The CY37256VP208-66NI is a 16-LAB PQFP packaged device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a propagation delay of 20ns. The device is not radiation hardened and is not RoHS compliant. It features a frequency of 66MHz and a turn-on delay time of 20ns.
Cypress CY37256VP208-66NI technical specifications.
| Package/Case | PQFP |
| Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Operating Supply Voltage | 3.3V |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY37256VP208-66NI to view detailed technical specifications.
No datasheet is available for this part.