The CY37512P208-100UM is a 32-LAB PQFP EEPROM from Cypress, operating at frequencies up to 153MHz. It is designed to function within a temperature range of -55°C to 125°C and can withstand supply voltages between 4.5V and 5.5V. This device is not RoHS compliant and is packaged in a tray for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Frequency | 153MHz |
| Max Operating Temperature | 125°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 12ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |