Cypress CY39100V388B-125MGC technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 144000 |
| Number of I/Os | 294 |
| Number of Macrocells | 1536 |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | Delta 39K™ ISR™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY39100V388B-125MGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
