CPLD Delta39K Family 100K Gates 1536 Macro Cells 125MHz 0.18um (CMOS) Technology 2.5V/3.3V 388-Pin BGA
Cypress CY39100V388B-125MGI technical specifications.
| Package/Case | BGA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Number of Macro Cells | 1536 |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RAM Size | 245760b |
| RoHS Compliant | No |
| Speed Grade | 125 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY39100V388B-125MGI to view detailed technical specifications.
No datasheet is available for this part.