IC CPLD 1536MC 10NS 388BGA
Cypress CY39100V388B-125MGXC technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 144000 |
| Number of I/Os | 294 |
| Number of Macro Cells | 1536 |
| Number of Macrocells | 1536 |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RAM Size | 245760b |
| RoHS Compliant | Yes |
| Series | Delta 39K™ ISR™ |
| Speed Grade | 125 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY39100V388B-125MGXC to view detailed technical specifications.
No datasheet is available for this part.