The CY6117A-20LMB is a 16Kb SRAM with an access time of 20ns. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 5V. The device is packaged in a LCC package and is intended for surface mount applications.
Cypress CY6117A-20LMB technical specifications.
| Access Time | 20ns |
| Package/Case | LCC |
| Density | 16Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.