SRAM Chip Async Single 5V 16K-Bit 2K x 8 25ns 32-Pin CLLCC
Cypress CY6117A-25LMB technical specifications.
| Access Time | 25ns |
| Address Bus Width | 11b |
| Density | 16Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 125mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.