The CY62128BLL-55SXCT is a 1Mb SRAM with an access time of 55ns. It operates asynchronously and has a supply voltage range of 4.5V to 5.5V. The device is packaged in a SOIC package and is mounted on the surface. It can operate in temperatures ranging from 0°C to 70°C.
Cypress CY62128BLL-55SXCT technical specifications.
| Access Time | 55ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.