The CY62128BLL-55ZXI is a 1Mb asynchronous SRAM with an access time of 55ns. It features a 17-bit address bus and operates over a temperature range of -40°C to 85°C. The device is supplied with a voltage of 5V and has a nominal supply current of 20mA. It is available in a TSOP package and is RoHS compliant.
Cypress CY62128BLL-55ZXI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.