The CY62128BLL-70SXCT is a 1Mb asynchronous SRAM with a 17-bit address bus width and 70ns access time. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is available in a SOIC package and is mounted on the surface. It is designed to be used in a variety of applications, including those that require high-speed data transfer and storage.
Cypress CY62128BLL-70SXCT technical specifications.
| Access Time | 70ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.