
This 1Mb SRAM from Cypress features an access time of 70ns and operates over a temperature range of -40°C to 85°C. It is available in a TSOP package and is designed for surface mount applications. The device requires a supply voltage of 3V, with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The supply current is 40mA.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Supply Current | 40mA |
| Word Size | 8b |
| RoHS | Not Compliant |