This is an industrial-grade SRAM IC with 262144 words of memory, packaged in a 48-pin VFBGA package. It operates over a temperature range of -40°C to 85°C and has a maximum access time of 45ns. The IC is powered by a nominal supply voltage of 3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.2V.
Cypress CY62146GE30-45BVXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY62146GE30-45BVXI to view detailed technical specifications.
No datasheet is available for this part.