IC 4MB (512K X 8) 70NS SRAM Async 5V SOIC-32 SMD
Cypress CY62148BLL-70SXCT technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.