Cypress CY62167DV18LL-55BVXI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 210 |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167DV18LL-55BVXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
