
16Mb SRAM, 1Mx16 organization, asynchronous interface, 55ns access time. Features a 20-bit address bus, 16-bit word size, and operates at 3V nominal supply voltage (2.2V to 3.6V range). Surface mountable in a 48-pin TSOP package, this CMOS memory component offers industrial temperature range operation (-40°C to 85°C) and is RoHS compliant.
Cypress CY62167DV30LL-55ZXI technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Frequency | 1MHz |
| Height | 1.2mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 192 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MoBL® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Asynchronous |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Width | 12mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY62167DV30LL-55ZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
