Cypress CY7B9910-5SCT technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 78mW |
| RoHS Compliant | No |
| Supply Current | 85mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7B9910-5SCT to view detailed technical specifications.
No datasheet is available for this part.