The CY7B9920-5SCT is a single circuit IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a SOIC package, available in quantities of 1000, and is packaged on a tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cypress CY7B9920-5SCT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CY7B9920 |
| RoHS | Not Compliant |
No datasheet is available for this part.
