
The CY7C006AV-25ACT is a 128Kb SRAM with an access time of 25ns, operating at 5V. It is packaged in a TQFP and is designed for surface mount applications. The device can operate over a temperature range of 0°C to 70°C. It is not RoHS compliant.
Cypress CY7C006AV-25ACT technical specifications.
| Access Time | 25ns |
| Package/Case | TQFP |
| Density | 128Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.
