SRAM Chip Sync Quad 3.3V 1.125M-bit 64K x 18 4.7ns 272-Pin BGA
Checking distributor stock and pricing after the page loads.
Cypress CY7C0430BV-133BGXI technical specifications.
| Access Time | 4.7ns |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Density | 1.125Mb |
| Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Supply Current | 750mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.