The CY7C056V-12AC is a commercial-grade, dual-port SRAM IC with 16,384 words of memory, operating on a supply voltage of 3.135 to 3.465V. It features a maximum access time of 12ns and a maximum supply current of 385mA. The device is packaged in a 20 x 20mm, 1.40mm height, plastic TQFP-144 package and is suitable for use in temperatures ranging from 0 to 70°C.
Cypress CY7C056V-12AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.385 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C056V-12AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.