The CY7C057V-12AC is a commercial-grade dual-port SRAM IC with a supply voltage range of 3.135 to 3.465V and a maximum supply current of 0.385mA. It features a 144-pin TQFP package with a 20mm x 20mm footprint and a 1.40mm height. The IC operates within a temperature range of 0 to 70 degrees Celsius. It has two parallel ports and a memory capacity of 32,768 words, with an access time of up to 12ns. The IC is suitable for use in commercial applications.
Cypress CY7C057V-12AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.385 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C057V-12AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.