SRAM Chip Sync Dual 3.3V 1.125M-Bit 64K x 18 4.4ns 120-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |