SRAM Chip Sync Dual 3.3V 1.125M-Bit 64K x 18 4.4ns 120-Pin TQFP
Cypress CY7C0830V-133AI technical specifications.
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.