SRAM Chip Sync Dual 3.3V 4M-Bit 128K x 36 4.7ns 176-Pin TQFP
Checking distributor stock and pricing after the page loads.
Cypress CY7C0852AV-133AXCT technical specifications.
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.