The CY7C0852V-133AI is a 4Mb synchronous RAM with an access time of 4ns and a frequency of 133MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum supply current of 300mA and is available in a TQFP package. It is not RoHS compliant.
Cypress CY7C0852V-133AI technical specifications.
| Access Time | 4ns |
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.