SRAM Chip Sync Dual 3.3V 1.125M-Bit 128K x 9-Bit 25ns/12ns 100-Pin TQFP
Cypress CY7C09199V-12AC technical specifications.
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.