
The CY7C09349A-9AC is a 72Kb SRAM with an access time of 9ns. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is mounted on the surface and packaged in a TQFP. It has a maximum supply current of 360mA and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cypress CY7C09349A-9AC technical specifications.
| Access Time | 9ns |
| Package/Case | TQFP |
| Density | 72Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 360mA |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.