32Kx18 static RAM,CY7C09379-9AC 576K
Checking distributor stock and pricing after the page loads.
Cypress CY7C09379-9AC technical specifications.
| Access Time-Max | 9ns |
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Frequency | 67MHz |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Memory Size | 576Kb |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Words | 32000 |
| RoHS Compliant | No |
| Width | 14mm |
| RoHS | Not Compliant |
No datasheet is available for this part.