SRAM Chip Async Dual 5V 1M-Bit 1M x 1 15ns 28-Pin SOJ T/R
Cypress CY7C1007BN-15VCT technical specifications.
| Address Bus Width | 20b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.