The CY7C1011CV33-10BAJXE is a 48-terminal standard SRAM memory IC with a maximum operating temperature of 125°C and a supply voltage range of 2.97V to 3.63V. It has a parallel interface and a maximum access time of 10ns. The device is packaged in a 6 x 8 mm, 1.20 mm height, lead-free VFBGA-48 package. It is designed for automotive applications and is compliant with the MO-216 standard.
Cypress CY7C1011CV33-10BAJXE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1011CV33-10BAJXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.