
1Mb, 64K x 16 asynchronous SRAM with 15ns access time. Features a parallel interface, 5V operating voltage, and a 67MHz maximum frequency. Surface mountable in a 44-pin SOJ package, this CMOS component operates from -40°C to 125°C and is lead-free and RoHS compliant.
Cypress CY7C1021BN-15VXE technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 16b |
| Package/Case | SOJ |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1021BN-15VXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
