The CY7C1049BV33-15VXIT is a 4Mb asynchronous SRAM with an access time of 15ns. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a nominal supply current of 200mA and is available in a tape and reel packaging. It features a 19-bit address bus width and supports asynchronous operation.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 19b |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 200mA |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |