
The CY7C1049CV33-15VXET is a 4Mb SDR SRAM with a 19-bit address bus width and an operating voltage of 3.3V. It is packaged in a SOJ-36 package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and has a supply current of 95mA. It is designed for surface mount applications and is available in a tape and reel packaging with a quantity of 500 units.
Cypress CY7C1049CV33-15VXET technical specifications.
| Access Time | 15ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1049CV33-15VXET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
