The CY7C131-35LMB is a 52-pin quad SRAM IC with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.17A. It operates at a maximum access time of 35ns and has a temperature grade of MILITARY. The device is packaged in a CERAMIC LCC-52 package and is suitable for use in high-reliability applications. It has a number of words of 1024 and a number of words code of 1000. The IC is designed for use in parallel mode and has a standby current of 0.015A. It meets the screening level of 38535Q/M;38534H;883B.
Cypress CY7C131-35LMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 52 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N52 |
| Width | 19.05 |
| Length | 19.05 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.17 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | MULTI-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.015 |
| Access Time-Max | 35 |
| Screening Level | 38535Q/M;38534H;883B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C131-35LMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.