The CY7C1312CV18-200BZXC is a 18Mb dual port SRAM with a 19-bit address bus width. It operates at a supply voltage of 1.8V and is packaged in a FBGA package. The device is designed to operate within a temperature range of 0°C to 70°C. It is RoHS compliant and not radiation hardened.
Cypress CY7C1312CV18-200BZXC technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.