
18Mb QDR SRAM, featuring a 0.45ns access time and 250MHz maximum frequency. This synchronous, volatile memory component offers 512K words x 36 bits, utilizing a 17-bit address bus. Packaged in a lead-free FBGA (165-ball) for surface mounting, it operates from a 1.7V to 1.9V supply voltage range with a nominal 1.8V. Designed for commercial temperature grades (0°C to 70°C), this RoHS compliant SRAM provides two ports for enhanced data throughput.
Sign in to ask questions about the Cypress CY7C1315CV18-250BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1315CV18-250BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 119 |
| RoHS Compliant | Yes |
| Supply Current | 830mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1315CV18-250BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
