
8Kb Dual-Port SRAM, featuring 55ns access time and 8-bit word size. This asynchronous, CMOS memory offers 1000 words with a 20-bit address bus. Designed for surface mount applications, it operates at 5V with a voltage range of 4.5V to 5.5V. The component is lead-free, RoHS compliant, and packaged in a 52-pin PQFP.
Cypress CY7C131E-55NXI technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Package/Case | PQFP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY7C131E |
| Supply Current | 305mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C131E-55NXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.