
The CY7C1320KV18-250BZCT is an 18Mb DDR SRAM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a frequency of 250MHz and has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device is packaged in a FBGA package and is mounted using surface mount technology. It is not radiation hardened and is not RoHS compliant.
Cypress CY7C1320KV18-250BZCT technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1320KV18-250BZCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
