
The CY7C1339G-100AXCT is a 4Mb synchronous dynamic RAM (SDR) with a 17-bit address bus width. It operates at a maximum frequency of 100MHz and has an access time of 4.5ns. The device is packaged in a 72-pin TQFP package and is available in tape and reel packaging. It is designed to operate within a temperature range of 0°C to 70°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3.135V.
Cypress CY7C1339G-100AXCT technical specifications.
| Access Time | 4.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Interface | Parallel |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tape and Reel |
| Series | CY7C1339G |
| RoHS | Compliant |
No datasheet is available for this part.
