
This 32Kb SRAM features a 24-bit address bus and asynchronous operation with an access time of 15ns. It operates within a supply voltage range of 4.5V to 5.5V and consumes a maximum supply current of 220mA. The device is available in a surface mount PLCC package and is specified to operate within a temperature range of 0°C to 70°C.
Cypress CY7C13515JC technical specifications.
| Access Time | 15ns |
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 32Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Supply Current | 220mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.